720500 | PC Electric
LED-hand light, USB-C, 500 lm, IP54, 720500
Order No.: 07L9864
EAN: 9003399559358
MPN:
720500
H500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4009 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.40 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4009 €
5 pcs.
36.5925 €
*incl. VAT plus shipping costs
Subject to prior sale
LED handlight, 720500, PC Electric
LED handlight H500 small, compact, extremely bright, magnet on the bottom of the light, 180° swivel, suspension hook, belt clip, infinitely dimmable, powerbank function, mains failure electronics (emergency light function).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB-C | |
| Illuminant type | LED | |
| Luminous flux | 500 lm | |
| Rechargeable | No | |
| Batteries | Li-Po | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP54 | |
| Length | 130.5 mm | |
| Width | 64.85 mm | |
| Depth | 41.38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |