720450 | PC Electric
LED-working lamp, USB-C, 450 lm, rechargeable, IPX3, 720450
Order No.: 07L9863
EAN: 9003399559334
MPN:
720450
P450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
5 pcs.
20.9916 €
*incl. VAT plus shipping costs
Subject to prior sale
LED worklight, 720450, PC Electric
LED worklight mini-Penlight P450 small, compact, extremely bright, magnet on the back and bottom, belt clip on the back, boost function (450 lm), USB-C, sturdy aluminum housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB-C | |
| Illuminant type | LED | |
| Luminous flux | 450 lm | |
| Rechargeable | Yes | |
| Batteries | Li-Po | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IPX3 | |
| Length | 88.3 mm | |
| Width | 21 mm | |
| Depth | 18.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |