7202800 | PC Electric

LED-building site spotlight, 360° rotatable, 2800 lm, IP64, 7202800

Order No.: 07L9862
EAN: 9003399559389
MPN:
7202800
A2800
7202800 PC Electric Workplace Lamps Image 1
7202800 PC Electric Workplace Lamps Image 2
7202800 PC Electric Workplace Lamps Image 3
7202800 PC Electric Workplace Lamps Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.5698 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.57 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5698 €
5 pcs.
58.8574 €
*incl. VAT plus shipping costs
Subject to prior sale

LED worklight, 7202800, PC Electric

LED worklight A2800 180° rotatable joint incl. magnet, fold-out hook (360° rotatable), rubberised rim, incl. charge control and remaining capacity indicator, powerbank function.

Technical specifications
Filter Property Value
Version 360° rotatable
Illuminant type LED
Luminous flux 2800 lm
Rechargeable No
Batteries Li-Ion
Shell Material plastic
Degree of protection (IP) IP64
Length 178 mm
Width 124.7 mm
Depth 45.5 mm
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes