7201000 | PC Electric
LED-hand light, 360° rotatable, 1000 lm, IP54, 7201000
Order No.: 07L9861
EAN: 9003399559365
MPN:
7201000
H1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9768 € *
Available: 1 pcs.
Total Price:
57.98 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9768 €
5 pcs.
53.6928 €
*incl. VAT plus shipping costs
Subject to prior sale
LED handlight, 7201000, PC Electric
LED handlight H1000 incl. charging station powerful, compact, extremely bright, magnets on the bottom and back (2x), base can be swivelled 180° and rotated 360°, suspension hook, dimmable, mains failure electronics (emergency light function), incl. charging station with USB-C connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 360° rotatable | |
| Illuminant type | LED | |
| Luminous flux | 1000 lm | |
| Rechargeable | No | |
| Batteries | Li-Ion | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |