720850 | PC Electric

Penlight, 850 lm, IP65, L 152,5 mm, PC Electric 720850

Order No.: 07L9866
EAN: 9003399602450
MPN:
720850
PL850RZ
720850 PC Electric Torches Image 1
720850 PC Electric Torches Image 2
720850 PC Electric Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1784 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
5 pcs.
28.0959 €
*incl. VAT plus shipping costs
Subject to prior sale

PCE Penlight, 720850, PC Electric

PCE Penlight compact design, very bright, beltclip, boost function (up to 850 lumens), USB-C, aluminium housing, focusable, ribbed grip.

Technical specifications
Filter Property Value
Illuminant type LED
Luminous flux 850 lm
Rechargeable Yes
Batteries Li-ion 3.7 V
Degree of protection (IP) IP65
Shell Material aluminum
diameter 17 mm
Length 152.5 mm
Logistics
Property Value
Customs tariff number 85131000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back