720800 | PC Electric

Headlamp, 800 lm, IPX6, L 82 mm, PC Electric 720800

Order No.: 07L9865
EAN: 9003399559303
MPN:
720800
S800
720800 PC Electric Torches Image 1
720800 PC Electric Torches Image 2
720800 PC Electric Torches Image 3
720800 PC Electric Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.9935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.99 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9935 €
5 pcs.
42.7091 €
*incl. VAT plus shipping costs
Subject to prior sale

LED headlight, 720800, PC Electric

LED headlight S800 with head band powerful, with sensor function for touch-free switching on and off, 36° swivelling, non-slip headband, additionally with red LED.

Technical specifications
Filter Property Value
Illuminant type LED
Luminous flux 800 lm
Rechargeable Yes
Batteries Li-ion 3.7 V
Degree of protection (IP) IPX6
Shell Material plastic
Length 82 mm
Logistics
Property Value
Customs tariff number 85131000
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back