8830V | PC Electric
Surface mount german schuko-style socket, white, 16 A/230 V, Germany, IP44, 8830V
Order No.: 12N1104
EAN: 9003399672347
MPN:
8830V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4323 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
6 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface outlet, 8830V, PC Electric
Flush outlet with socket Design / DIN 49440 IP44 (white), number of poles: 3, flush mounting, hinged lid with inscription field.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount german schuko-style socket | |
| Country code | Germany | |
| Colour | white | |
| Connection | clamp connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 6 pieces |
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |