20051-B | PC Electric
Plug, blue, 16 A/250 V, Germany, IP66/IP68, 20051-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8884 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.89 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8884 €
5 pcs.
38.0919 €
10 pcs.
35.0574 €
25 pcs.
30.5830 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety plug, 20051-B, PC Electric
Safety plug with protection, IP66/68 (blue).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | german schuko-style plug | |
| Country code | Germany | |
| Colour | blue | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP66/IP68 | |
| Hinged cover available | Yes | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |