1050-0BW | PC Electric
Surface-mounted german schuko-style socket outlet, blue, 16 A/250 V, Germany, IP54, 1050-0BW
Order No.: 05N6955
EAN: 9003399938399
MPN:
1050-0BW
This item is no longer available.
As an alternative, we recommend the following item:
Surface-mounted german schuko-style socket outlet, blue, 16 A/230 V, Germany, IP54, 11031
Order No.: 05N6962
Manufacturer: Mennekes
per pc. 12.9353 € *
Flanged Schuko-style outlets, type PCE 1050-0bw.
With screw contact, sealing collar and rear termination; Housing: PA6. Connections: 2 P + E, 16 A/250 VAC. Contacts: nickel-plated. Degree of protection: IP 54. Mounting diameter: 43 mm. Mounting depth: 24 mm. Cable flexible/solid: 1 to 2 x 2,5 mm². Contact screws: 80 N/cm.
Type: 1050-0bw, flanged Schuko-style outlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | blue | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |