105-0B | PC Electric

Surface-mounted german schuko-style socket outlet, blue, 16 A/250 V, Germany, IP54, 105-0B

Order No.: 12N1091
EAN: 9003399018251
MPN:
105-0B
Series: S-NOVA
105-0B PC Electric Sockets, Device Sockets Image 1
105-0B PC Electric Sockets, Device Sockets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
230.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.3086 €

Socket outlet, 105-0B, PC Electric

Socket outlet with protective contact, 50 x 50, nat IP54 rear (blue).

Technical specifications
Filter Property Value
Version Surface-mounted german schuko-style socket outlet
Country code Germany
Colour blue
Connection screw connection
Nominal power 16 A/250 V
Degree of protection (IP) IP54
Hinged cover available Yes
Child safety lock available No
Logistics
Property Value
Original Packaging Carton with 100 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes