9441151 | PC Electric
Power distributor, 5-way, 2 m, 16 A, black, 9441151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.37 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
146.37 € *
Price list
Quantity
Price per unit*
1 pcs.
146.37 €
5 pcs.
135.66 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box rubber mobile, 9441151, PC Electric
Socket combination/distributor made of solid rubber, CEE plug to 2 x CEE socket and 3 x Schuko socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 5 | |
| Country code | Germany | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP54 | |
| Colour | black | |
| Length | 430 mm | |
| Depth | 129 mm | |
| Material | rubber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 1 piece |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |