9430409 | PC Electric
Power distributor, 3-way, 1.5 m, 16 A, black, 9430409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3294 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.33 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3294 €
2 pcs.
64.5456 €
6 pcs.
59.7737 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9430409, PC Electric
Distribution box plastic mobile, IP44, input 1 x Schuko plug, output 3 x Schuko socket, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 3 | |
| Country code | Europe | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 115 mm | |
| Width | 80 mm | |
| Depth | 78 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2 pieces |
| Country of origin | AT |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |