9350202-P | PC Electric
Cable reel, 4-way, 40 m, 16 A, black, 9350202-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.53 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
222.53 € *
Price list
Quantity
Price per unit*
1 pcs.
222.53 €
5 pcs.
205.87 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Reel, 9350202-P, PC Electric
Cable Reel, 4 x Schuko sockets, 40 m, IP54, Protected connecting area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 40 m | |
| Number of sockets | 4 | |
| Country code | Germany | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP54 | |
| Colour | black | |
| Length | 338 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Carton with 1 piece |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |