9250035-P | PC Electric
Cable reel, 2-way, 20 m, 16 A, black, 9250035-P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.37 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
146.37 € *
Price list
Quantity
Price per unit*
1 pcs.
146.37 €
5 pcs.
135.66 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable reel, 9250035-P, PC Electric
Cable reel, Input: CEE plug, Output: CEE socket and Schuko socket, 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 20 m | |
| Number of sockets | 2 | |
| Country code | Germany | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP54 | |
| Colour | black | |
| Length | 280 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |