9250027-P | PC Electric

Safety cable reel, 3-way, 25 m, 16 A, gray/black/red, 9250027-P

Order No.: 12N1152
EAN: 9003399341939
MPN:
9250027-P
Series: XREEL 250
9250027-P PC Electric Power Outlet Strips and Cable Drums Image 1
9250027-P PC Electric Power Outlet Strips and Cable Drums Image 2
9250027-P PC Electric Power Outlet Strips and Cable Drums Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.9204 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
317.92 € *
Price list
Quantity
Price per unit*
1 pcs.
317.9204 €
5 pcs.
293.4659 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety cable, 9250027-P, PC Electric

Safety cable reel, 25 m, Solid carrying rack (black) with ergonomic handle.

Technical specifications
Filter Property Value
Cable length 25 m
Number of sockets 3
Country code Germany
USB connection No
Rated current 16 A
Degree of protection (IP) IP54
Colour gray/black/red
Length 239 mm
Width 54 mm
Depth 57 mm
Material plastic
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes