9250012-P | PC Electric

Cable reel, 3-way, 25 m, 16 A, black, 9250012-P

Order No.: 12N1168
EAN: 9003399405860
MPN:
9250012-P
Series: XREEL 250
9250012-P PC Electric Power Outlet Strips and Cable Drums
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.33 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
1 pcs.
127.33 €
5 pcs.
117.81 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Reel, 9250012-P, PC Electric

Cable Reel, 3 x Schuko sockets, 25 m, IP54, Protected connecting area.

Technical specifications
Filter Property Value
Cable length 25 m
Number of sockets 3
Country code Germany
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP54
Colour black
Length 280 mm
Material plastic
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes