9030204 | PC Electric

Power distributor, 2 m, 16 A, black, 9030204

Order No.: 12N1185
EAN: 9003399106118
MPN:
9030204
Series: IMST
9030204 PC Electric Power Outlet Strips and Cable Drums
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.0445 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
216.04 € *
Price list
Quantity
Price per unit*
1 pcs.
216.0445 €
5 pcs.
200.0390 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution box plastic mobile, 9030204, PC Electric

Thermoplastic, mobile distributon box model, IMST, IP44, 197 x 197 x 200 6TE sw.

Technical specifications
Filter Property Value
Cable length 2 m
Country code Germany
USB connection No
Rated current 16 A
Degree of protection (IP) IP44
Colour black
Width 197 mm
Depth 197 mm
Material plastic
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin AT
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes