9030117 | PC Electric
Power distributor, 4-way, 2 m, 32 A, gray, 9030117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.8195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
242.82 € *
Price list
Quantity
Price per unit*
1 pcs.
242.8195 €
5 pcs.
224.8386 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9030117, PC Electric
Thermoplastic mobile distribution box model, IMST, IP44, 197 x 197 x 200 8TE sw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 4 | |
| Country code | Germany | |
| USB connection | No | |
| Rated current | 32 A | |
| Degree of protection (IP) | IP44 | |
| Colour | gray | |
| Width | 197 mm | |
| Depth | 197 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Original Packaging | Carton with 1 piece |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |