9030020 | PC Electric
Power distributor, 5-way, 2 m, 16 A, black, 9030020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.2432 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
106.24 € *
Price list
Quantity
Price per unit*
1 pcs.
106.2432 €
5 pcs.
98.3654 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9030020, PC Electric
Socket combination/distributor CEE plug to 2 x CEE socket, 5 x Schuko socket, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 5 | |
| Country code | Germany | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Width | 197 mm | |
| Depth | 197 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |