4670002 | PC Electric

Safety line, Germany, german schuko-style plug, straight on 3-fold german schuko-style jack, H07RN-F3G1.5 mm², gray/black/red, 3 m, 4670002

Order No.: 12N1151
EAN: 9003399321849
MPN:
4670002
Series: PRCD-S+
4670002 PC Electric Power Cords Image 1
4670002 PC Electric Power Cords Image 2
4670002 PC Electric Power Cords Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.2195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
195.22 € *
Price list
Quantity
Price per unit*
1 pcs.
195.2195 €
5 pcs.
180.2017 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety cable, 4670002, PC Electric

Safety cable with 3-way coupling and personal safety switch, 3 m.

Technical specifications
Filter Property Value
Product type safety line
Country code Germany
Connection (1) german schuko-style plug, straight
Connection (2) 3-fold german schuko-style jack
Cable type H07RN-F3G1.5 mm²
Cable length 3 m
Colour gray/black/red
Cable cross-section 1.5 mm²
Rated current 16 A
Logistics
Property Value
Customs tariff number 85371098
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes