4670001 | PC Electric
Safety line, Germany, german schuko-style plug, straight on schuko socket, straight, H07RN-F3G1.5 mm², gray/black/red, 3 m, 4670001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.5932 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
183.59 € *
Price list
Quantity
Price per unit*
1 pcs.
183.5932 €
5 pcs.
169.4798 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety cable, 4670001, PC Electric
Safety cable with personal safety switch, 3 m, Housing grey /black /red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety line | |
| Country code | Germany | |
| Connection (1) | german schuko-style plug, straight | |
| Connection (2) | schuko socket, straight | |
| Cable type | H07RN-F3G1.5 mm² | |
| Cable length | 3 m | |
| Colour | gray/black/red | |
| Cable cross-section | 1.5 mm² | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |