20168G | PC Electric

Wall enclosure, 75 x 75 mm, gray, for Nautilus socket, 20168G

Order No.: 12N1098
EAN: 9003399386718
MPN:
20168G
Series: NAUTILUS
20168G PC Electric Frames for Sockets and more Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
120.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.0547 €

Wall housing, 20168G, PC Electric

Wall housing for Nautilus Socket 75 x 75 mm.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 75 x 75 mm
Colour gray
Suitable for Nautilus socket
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin AT
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes