106-0 | PC Electric
Surface-mounted housing, 50 x 50 mm, blue, for german schuko-style socket, 106-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surface mount box, 106-0, PC Electric
Surface mount box blue for protective contact socket type S-Nova and P-Nova Plus with hinged lid and flange 50 x 50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted housing | |
| Version | 50 x 50 mm | |
| Colour | blue | |
| Suitable for | german schuko-style socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Original Packaging | Carton with 24 pieces |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |