967011355 | PC Electric

Personal protection switch, 3 pole, 16 A, 30 mA, 230 V, 967011355

Order No.: 12N1153
EAN: 9003399306570
MPN:
967011355
Series: PRCD-S+
967011355 PC Electric FI Circuit Breakers Image 1
967011355 PC Electric FI Circuit Breakers Image 2
967011355 PC Electric FI Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.2795 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
164.28 € *
Price list
Quantity
Price per unit*
1 pcs.
164.2795 €
5 pcs.
151.6417 €
*incl. VAT plus shipping costs
Subject to prior sale

Personal safety switch, 967011355, PC Electric

Personal safety switch, inline 16A/230 V, 30 mA, IP55.

Technical specifications
Filter Property Value
Pin number 3 pole
Rated current 16 A
Rated residual current 30 mA
Rated Voltage 230 V
Assembly cable assembly
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 85362010
Country of origin SI
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes