25712-SR | PC Electric

Order No.: 12N1122
EAN: 9003399454790
MPN:
25712-SR
Series: TOPTAURUS2
25712-SR PC Electric Device Connectors Image 1
25712-SR PC Electric Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0801 € *
Available: 10 pcs.
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.5565 €
50 pcs.
7.0329 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector lid, 25712-SR, PC Electric

Safety connector lid nat IP54 red. Screwless quick lock system for housing cover and strain relief.

Technical specifications
Filter Property Value
Product type german schuko-style jack
Version with hinged lid
Country code Germany
Pin number 2 pole + PE
Connection screw terminal
Cable cross-section 1.0-2.5 mm²
Colour black/red
Nominal power 16 A/250 V
Degree of protection (IP) IP54
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes