253722-SR | PC Electric
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4378 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
5 pcs.
33.9269 €
*incl. VAT plus shipping costs
Subject to prior sale
3-way connector, 253722-SR, PC Electric
3-way connector Taurus2 solid rubber hinged lid nat IP54 red. Internal strain relief with cable clamp and bend protection sleeve for serve conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way clutch | |
| Version | solid rubber, with hinged cover | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw terminal | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | black/red | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 5 pieces |
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |