2522-SR | PC Electric
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Available: 20 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4851 €
20 pcs.
6.9853 €
60 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid rubber safety connector, 2522-SR, PC Electric
Taurus2 solid rubber safety connector lid nat IP54 (black/red).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style jack | |
| Version | solid rubber, straight | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw terminal | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | black/red | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |