2510-S | PC Electric

Schuko-style rubber coupling

Order No.: 05N9254
EAN: 9003399982668
MPN:
2510-S
2510-S PC Electric Device Connectors
Image may differ

Schuko rubber jacks series Taurus, type PCE 2510s.

Cable cross-section: 3 x 2,5 mm². Connection value: 16 A/250 VAC. Degree of protection: IP 20. Certifications: VDE, ÖVE, KemaKeur.

Type: 2510s, Schuko rubber jack

Technical specifications
Filter Property Value
Product type german schuko-style jack
Version rubber
Country code Germany
Pin number 2 pole + PE
Connection screw connection
Cable cross-section 2.5 mm²
Colour black
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes