05812-S | PC Electric

Order No.: 12N1115
EAN: 9003399210815
MPN:
05812-S
Series: TAURUS
05812-S PC Electric Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Available: 18 pcs.
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.8183 €
20 pcs.
7.2947 €
60 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety plug, 05812-S, PC Electric

Safety plug angled solid rubber nat IP44 (black).

Technical specifications
Filter Property Value
Product type german schuko-style plug
Version solid rubber, angled
Country code Germany
Pin number 2 pole + PE
Connection screw terminal
Cable cross-section 0.75-2.5 mm²
Colour black
Nominal power 16 A/250 V
Degree of protection (IP) IP44
Logistics
Property Value
Original Packaging Carton with 20 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes