05721-SR | PC Electric
3 pole german schuko-style plug, 16 A/250 V, IP54, PA6 2K rubberised
Unit Price (€ / pc.)
7.1519 € *
Available: 15 pcs.
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.5212 €
50 pcs.
5.9262 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety plug, 05721-SR, PC Electric
Safety plug 2SL IP54 red. Screwless quick lock system for housing cover and strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | straight | |
| Pin number | 2 pole + PE | |
| Connection | screw terminal | |
| Cable cross-section | 0.75-2.5 mm² | |
| Colour | black/red | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 20 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |