05622-S | PC Electric
Schuko-style solid rubber plug
Order No.: 05N9255
EAN: 9003399603679
MPN:
05622-S
Schuko solid rubber jacks series Taurus, type PCE 05622s.
With screwless strain relief. Cable cross-section 3 x 2,5 mm²; Connection value: 16 A/250 VAC. Degree of protection: IP 44. Certifications: VDE, ÖVE, KemaKeur.
Type: 05622-s, Schuko solid rubber jacks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | rubber | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |