0511-S | PC Electric
Schuko-style rubber plug
Order No.: 05N9253
EAN: 9003399982651
MPN:
0511-S
Schuko rubber jacks series Taurus, type PCE 0511-s.
Cable cross-section: 3 x 2,5 mm². Connection value: 16 A/250 VAC. Degree of protection: IP 44. Certifications: VDE, ÖVE, KemaKeur.
Type: 0511-s, Schuko rubber jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | rubber | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |