96062552 | PC Electric
CEE wall socket, 5 pole, red, 6 h, IP44, 96062552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8316 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.83 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8316 €
5 pcs.
59.0954 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-wall mounted socket, 96062552, PC Electric
CEE-wall mounted socket, COMBO-POL, 32 A, 5-pole, clock-position 6h, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Version | with on/off switch | |
| Pin number | 5 pole | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 2.5-10 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |