9439002 | PC Electric

CEE power distributor, 5 pole, 32 A/400 V, black, IP44, 9439002

Order No.: 12N1157
EAN: 9003399388385
MPN:
9439002
9439002 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.6083 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
351.22 € *
Price list
Quantity
Price per unit*
2 pcs.
175.6083 €
6 pcs.
162.6016 €
*incl. VAT plus shipping costs
Subject to prior sale

Mobile distributor, 9439002, PC Electric

Mobile distributor IP44, input 1xCEE device plug 5-pin 32 A/400 V.

Technical specifications
Filter Property Value
Product type power distributor
Pin number 5 pole
Nominal power 32 A/400 V
Colour black
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85371098
Country of origin AT
Original Packaging Carton with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes