9437413 | PC Electric
CEE power distributor, 5 pole, 32 A/400 V, black/red, IP44, 9437413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.4162 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
180.83 € *
Price list
Quantity
Price per unit*
2 pcs.
90.4162 €
6 pcs.
83.7165 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9437413, PC Electric
Distribution box plastic mobile, input 1 x CEE plug, output 3 x Schuko socket, 5-pole, 32 A/400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Version | with braces | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Colour | black/red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |