9434152 | PC Electric
CEE diagnostic plug, 5 pole, 16 A/400 V, red, 6 h, IP20, 9434152
Order No.: 12N1128
EAN: 9003399300882
MPN:
9434152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3806 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.38 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3806 €
5 pcs.
56.0609 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagnostic plug, 9434152, PC Electric
Diagnostic plug with LED display 16/5 6h.
Features
- Rotary field check
- Phase conducter check
- Neutral conductor check
- Protective earth conducter check
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diagnostic plug | |
| Version | with LED display | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | cable connection | |
| Colour | red | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |