9430412 | PC Electric

CEE power distributor, 5 pole, 16 A/400 V, 16 A/250 V, black/red/blue, IP44, 9430412

Order No.: 12N1163
EAN: 9003399101694
MPN:
9430412
9430412 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.339 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
272.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
45.339 €

Distribution box plastic mobile, 9430412, PC Electric

Distribution box plastic mobile, IP44, input 1 x CEE device plug, output 3 x Schuko socket.

Technical specifications
Filter Property Value
Product type power distributor
Version with braces
Pin number 5 pole
Nominal power 16 A/400 V, 16 A/250 V
Colour black/red/blue
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 6 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes