9430411 | PC Electric
CEE power distributor, 5 pole, 16 A/400 V, black/red, IP44, 9430411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.5103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.51 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5103 €
2 pcs.
59.1311 €
6 pcs.
54.7519 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9430411, PC Electric
Distribution box plastic mobile, IP44, input 1 x CEE device plug, output 1 x CEE socket and 2 x Schuko sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Version | with braces | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Colour | black/red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |