925-6 | PC Electric
CEE wall socket, 5 pole, 32 A/400 V, red, IP44, 925-6
Order No.: 12N323
EAN: 9003399098710
MPN:
925-6
Wall mount CEE outlets, type PCE 9.
With screw terminals, housing can be looped; Cable inlet: top, 2 x lower or rear side. Housing material: PA6. Contacts: brass. Degree of protection: IP 44.
Rated current 32 A.
Flexible wire: 2.5 to 6.0 mm². Solid wire: 2.5 to 10 mm². Contact screws: 110 N/cm.
Technical attributes (type, number of poles, operating voltage, color code): 925-6, 5-pole, 400 VAC, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Connection | screw connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |