9225-6 | PC Electric

CEE wall socket, 5 pole, 32 A/400 V, gray, 6 h, IP44, 9225-6

Order No.: 12N1079
EAN: 9003399094972
MPN:
9225-6
Series: COMBO
9225-6 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0368 €
5 pcs.
24.9662 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-wall mounted socket, 9225-6, PC Electric

CEE-wall mounted socket + safety socket, 5 pole, 32 A/400 V IP44.

Technical specifications
Filter Property Value
Product type wall socket
Pin number 5 pole
Nominal power 32 A/400 V
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour gray
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes