9215-6 | PC Electric
CEE wall socket, 5 pole, 16 A/400 V, gray, 6 h, IP44, 9215-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4799 € *
Available: 4 pcs.
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
5 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-wall mounted socket, 9215-6, PC Electric
CEE-wall mounted socket + safety socket, 5 pole, 16 A/400 V IP44
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |