913-6 | PC Electric
CEE wall socket, 3 pole, 16 A/230 V, blue, IP44, 913-6
Order No.: 12N310
EAN: 9003399088261
MPN:
913-6
Wall mount CEE outlets, type PCE 9.
With screw terminals, housing can be looped; Cable inlet: top, 2 x lower or rear side. Housing material: PA6. Contacts: brass. Degree of protection: IP 44.
Rated current 16 A.
Flexible wire: 1.0 to 2.5 mm². Solid wire: 1.0 to 4.0 mm². Contact screws: 100 N/cm.
Technical attributes (type, number of poles, operating voltage, color code): 913-6, 3-pole, 230 VAC, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Connection | screw connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |