9030014 | PC Electric
CEE power distributor, 5 pole, 16 A/250-400 V, black, IP44/IP54, 9030014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.9463 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
163.95 € *
Price list
Quantity
Price per unit*
1 pcs.
163.9463 €
5 pcs.
151.7964 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9030014, PC Electric
Distribution box plastic mobile, 1 x CEE plug, 2 x CEE socket, 4 x Schuko socket, 1 x FI, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Pin number | 5 pole | |
| Nominal power | 16 A/250-400 V | |
| Colour | black | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |