9030010 | PC Electric

CEE power distributor, 5 pole, 16 A/250-400 V, black, IP44, 9030010

Order No.: 12N1181
EAN: 9003399105708
MPN:
9030010
Series: IMST
9030010 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.8379 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.84 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8379 €
5 pcs.
72.0664 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution box plastic mobile, 9030010, PC Electric

Distribution box plastic mobile, 1 x CEE plug, 2 x CEE socket, 4 x Schuko socket, IP44.

Technical specifications
Filter Property Value
Product type power distributor
Pin number 5 pole
Nominal power 16 A/250-400 V
Colour black
Degree of protection (IP) IP44
Logistics
Property Value
Original Packaging Carton with 1 piece
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes