885-6V | PC Electric
CEE flush-mounted socket outlet, 5 pole, 16 A/400 V, white, 6 h, IP44, 885-6V
Order No.: 12N1087
EAN: 9003399885068
MPN:
885-6V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9567 € *
Standard delivery time from the manufacturer is: 2 Weeks
CEE-flush socket outlet, 885-6V, PC Electric
CEE-flush socket outlet incl. flush socket Design, 16 A, 5-pole, clock-position 6h, IP44 (white).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flush-mounted socket outlet | |
| Version | with hinged lid | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Colour | white | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 6 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |