81325-6 | PC Electric

CEE surface-mounted socket, 5 pole, 32 A/400 V, red, IP44/IP54, 81325-6

Order No.: 12N1083
EAN: 9003399375170
MPN:
81325-6
81325-6 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8448 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
28.7861 €
50 pcs.
26.7274 €
100 pcs.
24.6806 €
*incl. VAT plus shipping costs
Subject to prior sale

Flanged socket, 81325-6, PC Electric

Device mounting box for DIN rail mounting with CEE mounting socket, 5-pole, 32 A/400 V, IP20

Technical specifications
Filter Property Value
Product type surface-mounted socket
Version for DIN rail
Pin number 5 pole
Nominal power 32 A/400 V
Colour red
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes