8013-6TT | PC Electric
CEE angle plug, 3 pole, 16 A/230 V, blue, 6 h, IP44, 8013-6TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Available: 5 pcs.
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
12.2332 €
50 pcs.
11.3526 €
100 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE angled plug, 8013-6TT, PC Electric
CEE angled plug, 3-pole, 16 A/230 V, clock-position: 6h, brass, IP44, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |