547151603 | PC Electric

CEE engine protection plug, 5 pole, 16 A/400 V, red/gray, 6 h, IP44, 547151603

Order No.: 12N1142
EAN: 9003399171505
MPN:
547151603
Series: PKZM0
547151603 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.0802 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
216.08 € *
Price list
Quantity
Price per unit*
1 pcs.
216.0802 €
5 pcs.
199.4678 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE motor protection plug, 547151603, PC Electric

CEE motor protection plug without bracket, 5-pin, IP44, 16 A/400 V, adjustment range 10 to 16 A.

Technical specifications
Filter Property Value
Product type engine protection plug
Version without braces
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Colour red/gray
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes