547150633 | PC Electric
CEE engine protection plug, 5 pole, 16 A/400 V, red/gray, 6 h, IP44, 547150633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.8637 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
191.86 € *
Price list
Quantity
Price per unit*
1 pcs.
191.8637 €
5 pcs.
177.0958 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE motor protection plug, 547150633, PC Electric
CEE motor protection plug without bracket, 5-pin, IP44, 16 A/400 V, adjustment range 4.0 to 6.3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | engine protection plug | |
| Version | without braces | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Colour | red/gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |