545-6 | PC Electric

CEE wall plug, 5 pole, 125 A/400 V, red, 6 h, IP66/IP67, 545-6

Order No.: 12N1031
EAN: 9003399068157
MPN:
545-6
Series: POWER TWIST
545-6 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.4902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
143.49 € *
Price list
Quantity
Price per unit*
1 pcs.
143.4902 €
5 pcs.
132.8635 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-wall mounted plug, 545-6, PC Electric

CEE-wall mounted plug, 5-pole, 125 A/400 V, IP66/IP67, red.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 5 pole
Nominal power 125 A/400 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 16-70 mm²
Colour red
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes